
M55342K06B200DRS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B200DRS3TR-ND - Tape & Reel (TR) 541-M55342K06B200DRS3CT-ND - Cut Tape (CT) 541-M55342K06B200DRS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B200DRS3 |
Description | RES SMD 200 OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B200DRS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.80200 | €8.02 |
| 25 | €0.70600 | €17.65 |
| 50 | €0.65060 | €32.53 |
| 100 | €0.60670 | €60.67 |
| 250 | €0.56204 | €140.51 |
| 500 | €0.53620 | €268.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.49616 | €496.16 |
| 2,000 | €0.48040 | €960.80 |
| 3,000 | €0.47271 | €1,418.13 |
| 5,000 | €0.46437 | €2,321.85 |
| 7,000 | €0.45959 | €3,217.13 |
| 10,000 | €0.45507 | €4,550.70 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.50060 |

