
M55342K06B200DRWB | |
|---|---|
DigiKey Part Number | 541-M55342K06B200DRWB-ND |
Manufacturer | |
Manufacturer Product Number | M55342K06B200DRWB |
Description | RCWPM-575 200 1% K M55342K06B200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.68580 | €68.58 |
| 200 | €0.64860 | €129.72 |
| 300 | €0.63047 | €189.14 |
| 500 | €0.61082 | €305.41 |
| 700 | €0.59956 | €419.69 |
| 1,000 | €0.58892 | €588.92 |
| Unit Price without VAT: | €0.68580 |
|---|---|
| Unit Price with VAT: | €0.84353 |

