Parametric Equivalent

TNPW060332K0BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060332K0BEEATR-ND - Tape & Reel (TR) 541-TNPW060332K0BEEACT-ND - Cut Tape (CT) 541-TNPW060332K0BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060332K0BEEA |
Description | RES 32K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060332K0BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060332K0BEEN | Vishay Dale | 0 | TNPW060332K0BEEN-ND | €0.25334 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.07400 | €0.74 |
| 25 | €0.06880 | €1.72 |
| 50 | €0.06500 | €3.25 |
| 100 | €0.06140 | €6.14 |
| 250 | €0.05696 | €14.24 |
| 500 | €0.05388 | €26.94 |
| 1,000 | €0.05109 | €51.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04558 | €227.90 |
| 10,000 | €0.04361 | €436.10 |
| 15,000 | €0.04257 | €638.55 |
| 25,000 | €0.04135 | €1,033.75 |
| 35,000 | €0.04061 | €1,421.35 |
| 50,000 | €0.03988 | €1,994.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09840 |


