
TNPW0603332KBEEN | |
|---|---|
DigiKey Part Number | 541-3655-2-ND - Tape & Reel (TR) 541-3655-1-ND - Cut Tape (CT) 541-3655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603332KBEEN |
Description | RES 332K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603332KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603332KBEEA | Vishay Dale | 1,924 | 541-3654-1-ND | €0.22000 | Parametric Equivalent |
| RG1608P-3323-B-T5 | Susumu | 57,470 | RG16P332KBCT-ND | €0.09000 | Direct |
| RT0603BRD07332KL | YAGEO | 5,781 | YAG4533CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.54100 | €5.41 |
| 25 | €0.50240 | €12.56 |
| 50 | €0.47480 | €23.74 |
| 100 | €0.44930 | €44.93 |
| 250 | €0.41888 | €104.72 |
| 500 | €0.39842 | €199.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.38001 | €380.01 |
| 2,000 | €0.36360 | €727.20 |
| 3,000 | €0.35486 | €1,064.58 |
| 5,000 | €0.34473 | €1,723.65 |
| 7,000 | €0.33856 | €2,369.92 |
| 10,000 | €0.33243 | €3,324.30 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79950 |

