
TNPW060333R2BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060333R2BEEATR-ND - Tape & Reel (TR) 541-TNPW060333R2BEEACT-ND - Cut Tape (CT) 541-TNPW060333R2BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060333R2BEEA |
Description | RES 33.2 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060333R2BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.25100 | €2.51 |
| 25 | €0.23240 | €5.81 |
| 50 | €0.21980 | €10.99 |
| 100 | €0.20770 | €20.77 |
| 250 | €0.19320 | €48.30 |
| 500 | €0.18334 | €91.67 |
| 1,000 | €0.17442 | €174.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.15715 | €785.75 |
| 10,000 | €0.15108 | €1,510.80 |
| 15,000 | €0.14788 | €2,218.20 |
| 25,000 | €0.14417 | €3,604.25 |
| 35,000 | €0.14192 | €4,967.20 |
| 50,000 | €0.13970 | €6,985.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36900 |

