
WSL120600000ZEA9 | |
|---|---|
DigiKey Part Number | 541-3929-2-ND - Tape & Reel (TR) 541-3929-1-ND - Cut Tape (CT) 541-3929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL120600000ZEA9 |
Description | RES 0 OHM JUMPER 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL120600000ZEA9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | ±3900ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.71900 | €7.19 |
| 25 | €0.61560 | €15.39 |
| 50 | €0.55120 | €27.56 |
| 100 | €0.49640 | €49.64 |
| 250 | €0.43636 | €109.09 |
| 500 | €0.39878 | €199.39 |
| 1,000 | €0.36687 | €366.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.31670 | €1,266.80 |
| 8,000 | €0.31566 | €2,525.28 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.34070 |

