33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0330FEB

DigiKey Part Number
541-WSL2512R0330FEBTR-ND - Tape & Reel (TR)
541-WSL2512R0330FEBCT-ND - Cut Tape (CT)
541-WSL2512R0330FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0330FEB
Description
RES 0.033 OHM 1% 1W 2512
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.31000€1.31
10€0.86000€8.60
25€0.73840€18.46
50€0.66220€33.11
100€0.59740€59.74
250€0.52644€131.61
500€0.48204€241.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.45319€453.19
2,000€0.42049€840.98
3,000€0.40370€1,211.10
5,000€0.38470€1,923.50
7,000€0.37338€2,613.66
10,000€0.36232€3,623.20
12,000€0.35702€4,284.24
24,000€0.33881€8,131.44
25,000€0.33783€8,445.75
Manufacturers Standard Package
Unit Price without VAT:€1.31000
Unit Price with VAT:€1.61130