
WSLT2010R0750FEB18 | |
|---|---|
DigiKey Part Number | WSLTA-.075TR-ND - Tape & Reel (TR) WSLTA-.075CT-ND - Cut Tape (CT) WSLTA-.075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R0750FEB18 |
Description | RES 0.075 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R0750FEB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.63900 | €6.39 |
| 25 | €0.54680 | €13.67 |
| 50 | €0.48920 | €24.46 |
| 100 | €0.44010 | €44.01 |
| 250 | €0.38632 | €96.58 |
| 500 | €0.35260 | €176.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.33045 | €330.45 |
| 2,000 | €0.30564 | €611.28 |
| 3,000 | €0.29289 | €878.67 |
| 5,000 | €0.27847 | €1,392.35 |
| 7,000 | €0.26988 | €1,889.16 |
| 10,000 | €0.26149 | €2,614.90 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.20540 |

