15MQ040NTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 135,283
Unit Price: €0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,262
Unit Price: €0.35000
Datasheet

Similar


Comchip Technology
In Stock: 54,138
Unit Price: €0.42000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.15211
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,597
Unit Price: €0.46000

Similar


Rohm Semiconductor
In Stock: 1,500
Unit Price: €0.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 189,134
Unit Price: €0.22000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.70000
Datasheet
Image for 15MQ040NTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15MQ040NTR

DigiKey Part Number
15MQ040NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15MQ040NTR
Description
DIODE SCHOTTKY 40V 3A DO214AC
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types