Zener Diode 6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5233B-TR

DigiKey Part Number
112-1N5233B-TR-ND - Tape & Reel (TR)
112-1N5233B-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5233B-TR
Description
DIODE ZENER 6V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,589
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.25500€2.55
100€0.16130€16.13
500€0.12062€60.31
1,000€0.10746€107.46
2,000€0.09638€192.76
5,000€0.08435€421.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.07692€769.20
20,000€0.07066€1,413.20
30,000€0.06748€2,024.40
50,000€0.06390€3,195.00
70,000€0.06178€4,324.60
100,000€0.05971€5,971.00
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.51660