Parametric Equivalent
Similar
Similar

1N5233C-TR | |
|---|---|
DigiKey Part Number | 1N5233C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5233C-TR |
Description | DIODE ZENER 6V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5233C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5233C-TAP-ND | €0.07958 | Parametric Equivalent |
| 1N5233C | Microchip Technology | 0 | 150-1N5233C-ND | €3.56004 | Upgrade |
| 1N5233B | Microchip Technology | 0 | 1N5233BMS-ND | €1.47000 | Similar |
| 1N5233B | onsemi | 59,976 | 1N5233BFS-ND | €0.14000 | Similar |
| 1N5233B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5233BBKTIN/LEAD-ND | €0.03413 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | €0.07958 | €2,387.40 |
| Unit Price without VAT: | €0.07958 |
|---|---|
| Unit Price with VAT: | €0.09788 |





