
50MT060ULS | |
|---|---|
DigiKey Part Number | 50MT060ULS-ND |
Manufacturer | |
Manufacturer Product Number | 50MT060ULS |
Description | IGBT MOD 600V 100A 445W 10-MTP |
Customer Reference | |
Detailed Description | IGBT Module Single 600 V 100 A 445 W Chassis Mount 10-MTP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 445 W | |
Vce(on) (Max) @ Vge, Ic | 2.55V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 14.7 nF @ 30 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 10-MTP | |
Supplier Device Package | 10-MTP | |
Base Product Number |

