


BZD17C120P-E3-08 | |
|---|---|
DigiKey Part Number | BZD17C120P-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD17C120P-E3-08 |
Description | DIODE ZENER 120V 800MW DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 91 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | €0.07476 | €2,242.80 |
| Unit Price without VAT: | €0.07476 |
|---|---|
| Unit Price with VAT: | €0.09195 |

