


SE10PD-M3/85A | |
|---|---|
DigiKey Part Number | SE10PD-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE10PD-M3/85A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.08075 | €807.50 |
| 20,000 | €0.07433 | €1,486.60 |
| 30,000 | €0.07105 | €2,131.50 |
| 50,000 | €0.06738 | €3,369.00 |
| 70,000 | €0.06520 | €4,564.00 |
| 100,000 | €0.06508 | €6,508.00 |
| Unit Price without VAT: | €0.08075 |
|---|---|
| Unit Price with VAT: | €0.09932 |


