SMBJ3V3HE3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 4,303
Unit Price: €0.17000
Datasheet
10.3V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ3V3HE3_A/H

DigiKey Part Number
112-SMBJ3V3HE3_A/HTR-ND - Tape & Reel (TR)
112-SMBJ3V3HE3_A/HCT-ND - Cut Tape (CT)
112-SMBJ3V3HE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ3V3HE3_A/H
Description
TVS DIODE 3.3VWM 10.3V DO214AA
Customer Reference
Detailed Description
10.3V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4.1V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
200A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
5200pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types