


SMC3K14CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMC3K14CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMC3K14CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMC3K14CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K14CAHM3_A/H |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 129A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | €0.58091 | €493.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.83100 | €8.31 |
| 100 | €0.58350 | €58.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €0.83100 | €8.31 |
| 100 | €0.58290 | €58.29 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.32840 |

