


SMC5K33CA-M3/H | |
|---|---|
DigiKey Part Number | 112-SMC5K33CA-M3/HTR-ND - Tape & Reel (TR) 112-SMC5K33CA-M3/HCT-ND - Cut Tape (CT) 112-SMC5K33CA-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K33CA-M3/H |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 93.8A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.82100 | €8.21 |
| 100 | €0.66630 | €66.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | €0.54433 | €462.68 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.24230 |

