
SS26SHE3_B/I | |
|---|---|
DigiKey Part Number | 112-SS26SHE3_B/ITR-ND - Tape & Reel (TR) 112-SS26SHE3_B/ICT-ND - Cut Tape (CT) 112-SS26SHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26SHE3_B/I |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32500 | €3.25 |
| 100 | €0.20720 | €20.72 |
| 500 | €0.15628 | €78.14 |
| 1,000 | €0.13983 | €139.83 |
| 2,000 | €0.12597 | €251.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | €0.10532 | €789.90 |
| 15,000 | €0.09692 | €1,453.80 |
| 22,500 | €0.09265 | €2,084.62 |
| 37,500 | €0.08784 | €3,294.00 |
| 52,500 | €0.08500 | €4,462.50 |
| 75,000 | €0.08223 | €6,167.25 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.65190 |


