Diode 60 V 3A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS3P6-M3/85A

DigiKey Part Number
SS3P6-M3/85AGITR-ND - Tape & Reel (TR)
SS3P6-M3/85AGICT-ND - Cut Tape (CT)
SS3P6-M3/85AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS3P6-M3/85A
Description
DIODE SCHOTTKY 60V 3A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.18200€1.82
100€0.16950€16.95
500€0.12722€63.61
1,000€0.09464€94.64
2,000€0.09096€181.92
5,000€0.08722€436.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.06616€661.60
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.34440