Zener Diode 12 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX12A-TAP

DigiKey Part Number
TZX12A-TAPGICT-ND - Cut Tape (CT)
TZX12A-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX12A-TAP
Description
DIODE ZENER 12V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
35 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 9.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.25400€2.54
100€0.16080€16.08
500€0.12016€60.08
1,000€0.10704€107.04
2,000€0.09597€191.94
5,000€0.08398€419.90
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000€0.07656€765.60
20,000€0.07032€1,406.40
30,000€0.06714€2,014.20
50,000€0.06357€3,178.50
70,000€0.06145€4,301.50
100,000€0.05939€5,939.00
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.50430