UGF5JT-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26
Unit Price: €2.13000
Datasheet

Direct


STMicroelectronics
In Stock: 1,976
Unit Price: €0.31000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: €0.36167
Datasheet

Similar


onsemi
In Stock: 3,138
Unit Price: €2.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 925
Unit Price: €1.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 388
Unit Price: €2.11000
Datasheet

Similar


Rohm Semiconductor
In Stock: 776
Unit Price: €1.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 630
Unit Price: €1.49000
Datasheet

Similar


Rohm Semiconductor
In Stock: 995
Unit Price: €1.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 798
Unit Price: €2.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,976
Unit Price: €0.63000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: €0.14889
Datasheet

Similar


STMicroelectronics
In Stock: 957
Unit Price: €1.23000
Datasheet

Similar


STMicroelectronics
In Stock: 2,158
Unit Price: €0.85000
Datasheet
Diode 600 V 5A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGF5JT-E3/45

DigiKey Part Number
UGF5JT-E3/45-ND
Manufacturer
Manufacturer Product Number
UGF5JT-E3/45
Description
DIODE STANDARD 600V 5A ITO220AC
Customer Reference
Detailed Description
Diode 600 V 5A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes