
VS-SD300C28C | |
|---|---|
DigiKey Part Number | SD300C28C-ND |
Manufacturer | |
Manufacturer Product Number | VS-SD300C28C |
Description | DIODE STD 2800V 540A DO200AA |
Customer Reference | |
Detailed Description | Diode 2800 V 540A Clamp On DO-200AA, A-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2800 V | |
Current - Average Rectified (Io) | 540A | |
Voltage - Forward (Vf) (Max) @ If | 2.08 V @ 1500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 2800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AA, A-PUK | |
Base Product Number |

