
VS-SD300R25PC | |
|---|---|
DigiKey Part Number | VS-SD300R25PC-ND |
Manufacturer | |
Manufacturer Product Number | VS-SD300R25PC |
Description | DIODE STD 2500V 380A DO205AB |
Customer Reference | |
Detailed Description | Diode 2500 V 380A Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2500 V | |
Current - Average Rectified (Io) | 380A | |
Voltage - Forward (Vf) (Max) @ If | 1.83 V @ 1180 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 2500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |

