SCR 800 V 1290 A Standard Recovery Clamp On TO-200AB (E-Puk)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ST300C08C0L

DigiKey Part Number
VS-ST300C08C0L-ND
Manufacturer
Manufacturer Product Number
VS-ST300C08C0L
Description
SCR 800V 1290A TO-200AB (E-PUK)
Customer Reference
Detailed Description
SCR 800 V 1290 A Standard Recovery Clamp On TO-200AB (E-Puk)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
200 mA
Voltage - On State (Vtm) (Max)
2.18 V
Current - On State (It (AV)) (Max)
650 A
Current - On State (It (RMS)) (Max)
1290 A
Current - Hold (Ih) (Max)
600 mA
Current - Off State (Max)
50 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
6730A, 7040A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Clamp On
Package / Case
TO-200AB, E-PUK
Supplier Device Package
TO-200AB (E-Puk)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.