Direct

ZM4757A-GS18 | |
|---|---|
DigiKey Part Number | ZM4757A-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM4757A-GS18 |
Description | DIODE ZENER 51V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 38.8 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.11387 | €1,138.70 |
| 20,000 | €0.10545 | €2,109.00 |
| 30,000 | €0.10115 | €3,034.50 |
| 50,000 | €0.09811 | €4,905.50 |
| Unit Price without VAT: | €0.11387 |
|---|---|
| Unit Price with VAT: | €0.14006 |


