FS-020CBE250R0JE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Huntington Electric Inc.
In Stock: 0
Unit Price: €33.28200
Datasheet
250 Ohms ±5% 20W Through Hole Resistor Radial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS-020CBE250R0JE

DigiKey Part Number
FS20-250-ND
Manufacturer
Manufacturer Product Number
FS-020CBE250R0JE
Description
RES 250 OHM 20W 5% WW RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 Ohms ±5% 20W Through Hole Resistor Radial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FS-020CBE250R0JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
Height - Seated (Max)
0.725" (18.41mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€33.28200€332.82
Unit Price without VAT:€33.28200
Unit Price with VAT:€40.93686