



FVT02506E3R000JE | |
|---|---|
DigiKey Part Number | FVT25-3.0-ND |
Manufacturer | |
Manufacturer Product Number | FVT02506E3R000JE |
Description | RES CHAS MNT 3 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.17000 | €30.17 |
| 10 | €21.71500 | €217.15 |
| 25 | €19.42920 | €485.73 |
| 50 | €17.99960 | €899.98 |
| 100 | €16.78540 | €1,678.54 |
| 250 | €15.45644 | €3,864.11 |
| 500 | €14.62568 | €7,312.84 |
| Unit Price without VAT: | €30.17000 |
|---|---|
| Unit Price with VAT: | €37.10910 |

