7.5 Ohms ±5% 12W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 Ohms ±5% 12W Wirewound Chassis Mount Resistor
FVTS10R1E7R500JE
FVTS10R1E7R500JE

FVTS10R1E7R500JE

DigiKey Part Number
FVTS10-7.5-ND
Manufacturer
Manufacturer Product Number
FVTS10R1E7R500JE
Description
RES CHAS MNT 7.5 OHM 5% 12W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 12W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
7.5 Ohms
Tolerance
±5%
Power (Watts)
12W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Height - Seated (Max)
-
Lead Style
Combo Leads
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.97000€9.97
10€6.92200€69.22
25€6.09920€152.48
50€5.58460€279.23
100€5.14720€514.72
250€4.66836€1,167.09
500€4.36892€2,184.46
1,000€4.11459€4,114.59
Manufacturers Standard Package
Unit Price without VAT:€9.97000
Unit Price with VAT:€12.26310