


SSC54-E3/9AT | |
|---|---|
DigiKey Part Number | SSC54-E3/9ATGITR-ND - Tape & Reel (TR) SSC54-E3/9ATGICT-ND - Cut Tape (CT) SSC54-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC54-E3/9AT |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SSC54-E3/9AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.42900 | €4.29 |
| 100 | €0.33960 | €33.96 |
| 500 | €0.26138 | €130.69 |
| 1,000 | €0.23619 | €236.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €0.20034 | €701.19 |
| 7,000 | €0.18483 | €1,293.81 |
| 10,500 | €0.18361 | €1,927.90 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.81180 |


