
CNY64A | |
|---|---|
DigiKey Part Number | CNY64A-ND |
Manufacturer | |
Manufacturer Product Number | CNY64A |
Description | OPTOISOLTR 8.2KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 8200Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY64A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 8200Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 2.4µs, 2.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 32V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.32V | |
Current - DC Forward (If) (Max) | 75 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 40 | €1.28925 | €51.57 |
| 120 | €1.15117 | €138.14 |
| 520 | €1.01479 | €527.69 |
| 1,000 | €0.96769 | €967.69 |
| 2,000 | €0.92521 | €1,850.42 |
| 5,000 | €0.87891 | €4,394.55 |
| 10,000 | €0.85011 | €8,501.10 |
| Unit Price without VAT: | €2.11000 |
|---|---|
| Unit Price with VAT: | €2.59530 |

