
TSOP32436 | |
|---|---|
DigiKey Part Number | TSOP32436-ND |
Manufacturer | |
Manufacturer Product Number | TSOP32436 |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP32436 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.71900 | €7.19 |
| 25 | €0.67800 | €16.95 |
| 100 | €0.62150 | €62.15 |
| 250 | €0.58748 | €146.87 |
| 500 | €0.56342 | €281.71 |
| 2,160 | €0.51699 | €1,116.70 |
| 6,480 | €0.48574 | €3,147.60 |
| 10,800 | €0.47218 | €5,099.54 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.02090 |

