Photodiode 820nm 60ns 140° 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMD1060X01

DigiKey Part Number
VEMD1060X01TR-ND - Tape & Reel (TR)
VEMD1060X01CT-ND - Cut Tape (CT)
VEMD1060X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD1060X01
Description
SENSOR PHOTODIODE 820NM 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Photodiode 820nm 60ns 140° 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VEMD1060X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
820nm
Color - Enhanced
-
Spectral Range
350nm ~ 1070nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
60ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
5nA
Active Area
0.23mm²
Viewing Angle
140°
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.90000€0.90
10€0.62600€6.26
100€0.46220€46.22
500€0.38942€194.71
1,000€0.36557€365.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.33495€1,004.85
6,000€0.31938€1,916.28
9,000€0.31140€2,802.60
15,000€0.30240€4,536.00
21,000€0.29705€6,238.05
Manufacturers Standard Package
Unit Price without VAT:€0.90000
Unit Price with VAT:€1.10700