
VEMD1160X01 | |
|---|---|
DigiKey Part Number | VEMD1160X01TR-ND - Tape & Reel (TR) VEMD1160X01CT-ND - Cut Tape (CT) VEMD1160X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD1160X01 |
Description | SENSOR PHOTODIODE 840NM 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Photodiode 840nm 60ns 140° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VEMD1160X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 840nm | |
Color - Enhanced | - | |
Spectral Range | 700nm ~ 1070nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 60ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 10pA | |
Active Area | 0.23mm² | |
Viewing Angle | 140° | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.62600 | €6.26 |
| 100 | €0.46220 | €46.22 |
| 500 | €0.38942 | €194.71 |
| 1,000 | €0.36557 | €365.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.33495 | €1,004.85 |
| 6,000 | €0.31938 | €1,916.28 |
| 9,000 | €0.31140 | €2,802.60 |
| 15,000 | €0.30240 | €4,536.00 |
| 21,000 | €0.29705 | €6,238.05 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.10700 |






