MFR Recommended
Similar

VEMD5510CF | |
|---|---|
DigiKey Part Number | VEMD5510CFTR-ND - Tape & Reel (TR) VEMD5510CFCT-ND - Cut Tape (CT) VEMD5510CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD5510CF |
Description | SENSOR PHOTODIODE 540NM 4SMD |
Customer Reference | |
Detailed Description | Photodiode 540nm 70ns 130° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | VEMD5510CF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Wavelength | 540nm | |
Color - Enhanced | - | |
Spectral Range | 440nm ~ 620nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 70ns | |
Current - Dark (Typ) | 200pA | |
Active Area | 7.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |



