Photodiode 840nm 60ns 140° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMD6160X01

DigiKey Part Number
VEMD6160X01TR-ND - Tape & Reel (TR)
VEMD6160X01CT-ND - Cut Tape (CT)
VEMD6160X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD6160X01
Description
SENSOR PHOTODIODE 840NM 3SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Photodiode 840nm 60ns 140° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VEMD6160X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
840nm
Color - Enhanced
-
Spectral Range
700nm ~ 1070nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
60ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
30pA
Active Area
0.85mm²
Viewing Angle
140°
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.34000€1.34
10€0.95400€9.54
100€0.71830€71.83
500€0.61370€306.85
1,000€0.57954€579.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.53573€1,607.19
6,000€0.51349€3,080.94
9,000€0.50210€4,518.90
15,000€0.48925€7,338.75
Manufacturers Standard Package
Unit Price without VAT:€1.34000
Unit Price with VAT:€1.64820