
VOT8024AM-VT | |
|---|---|
DigiKey Part Number | VOT8024AM-VTTR-ND - Tape & Reel (TR) VOT8024AM-VTCT-ND - Cut Tape (CT) VOT8024AM-VTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOT8024AM-VT |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOT8024AM-VT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Approval Agency | cUR, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.59700 | €5.97 |
| 100 | €0.44110 | €44.11 |
| 500 | €0.37146 | €185.73 |
| 1,000 | €0.34868 | €348.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.31942 | €958.26 |
| 6,000 | €0.30454 | €1,827.24 |
| 9,000 | €0.29692 | €2,672.28 |
| 15,000 | €0.28832 | €4,324.80 |
| 21,000 | €0.28321 | €5,947.41 |
| 30,000 | €0.27822 | €8,346.60 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.04550 |







