
PE30LBFG204MAB | |
|---|---|
DigiKey Part Number | 716-PE30LBFG204MAB-ND |
Manufacturer | |
Manufacturer Product Number | PE30LBFG204MAB |
Description | POT 200K OHM 3W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 200k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Slotted |
Power (Watts) 3W | Actuator Length 0.630" (16.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.776" Dia (19.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.99000 | €37.99 |
| 10 | €31.51200 | €315.12 |
| 30 | €28.79900 | €863.97 |
| 50 | €27.61440 | €1,380.72 |
| 100 | €26.08220 | €2,608.22 |
| 250 | €24.18352 | €6,045.88 |
| Unit Price without VAT: | €37.99000 |
|---|---|
| Unit Price with VAT: | €46.72770 |

