
SIHH20N50E-T1-GE3 | |
|---|---|
DigiKey Part Number | SIHH20N50E-T1-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHH20N50E-T1-GE3 |
Description | MOSFET N-CH 500V 22A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 22A (Tc) 174W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 147mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 84 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2063 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 174W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.90000 | €4.90 |
| 10 | €3.27300 | €32.73 |
| 100 | €2.35060 | €235.06 |
| 500 | €1.95746 | €978.73 |
| 1,000 | €1.87503 | €1,875.03 |
| Unit Price without VAT: | €4.90000 |
|---|---|
| Unit Price with VAT: | €6.02700 |

