Mosfet Array 40V 41A (Ta), 159A (Tc) 4.2W (Ta), 62.5W (Tc) Surface Mount PowerPAIR® 6x5FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZF640DT-T1-GE3

DigiKey Part Number
742-SIZF640DT-T1-GE3TR-ND - Tape & Reel (TR)
742-SIZF640DT-T1-GE3CT-ND - Cut Tape (CT)
742-SIZF640DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZF640DT-T1-GE3
Description
MOSFET 2N-CH 40V 41A PWRPAIR
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 41A (Ta), 159A (Tc) 4.2W (Ta), 62.5W (Tc) Surface Mount PowerPAIR® 6x5FS
Datasheet
 Datasheet
EDA/CAD Models
SIZF640DT-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
41A (Ta), 159A (Tc)
Rds On (Max) @ Id, Vgs
1.37mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
106nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
5750pF @ 20V
Power - Max
4.2W (Ta), 62.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerDFN
Supplier Device Package
PowerPAIR® 6x5FS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.07000$4.07
10$2.67400$26.74
100$1.88120$188.12
500$1.69600$848.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.38563$4,156.89
Manufacturers Standard Package
Unit Price without VAT:$4.07000
Unit Price with VAT:$5.00610