
SQ3985EV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3985EV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3985EV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3985EV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3985EV-T1_BE3 |
Description | MOSFET 2P-CH 20V 3.9A 6TSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.9A (Tc) 3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.9A (Tc) | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 350pF @ 10V | |
Power - Max | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.60600 | €6.06 |
| 100 | €0.39750 | €39.75 |
| 500 | €0.30786 | €153.93 |
| 1,000 | €0.27898 | €278.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.24230 | €726.90 |
| 6,000 | €0.22382 | €1,342.92 |
| 9,000 | €0.21441 | €1,929.69 |
| 15,000 | €0.20384 | €3,057.60 |
| 21,000 | €0.20332 | €4,269.72 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.18080 |


