SQM85N15-19_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,343
Unit Price: €4.55000
Datasheet

Similar


Infineon Technologies
In Stock: 25,765
Unit Price: €3.55000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €2.55423
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €2.52490
Datasheet

Similar


IXYS
In Stock: 796
Unit Price: €5.28000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €1.65217
Datasheet
N-Channel 150 V 85A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM85N15-19_GE3

DigiKey Part Number
SQM85N15-19_GE3TR-ND - Tape & Reel (TR)
SQM85N15-19_GE3CT-ND - Cut Tape (CT)
SQM85N15-19_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQM85N15-19_GE3
Description
MOSFET N-CH 150V 85A TO263
Customer Reference
Detailed Description
N-Channel 150 V 85A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
19mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6285 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes