P-Channel 80 V 50A (Tc) 8.3W (Ta), 136W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD50P08-25L-E3

DigiKey Part Number
SUD50P08-25L-E3TR-ND - Tape & Reel (TR)
SUD50P08-25L-E3CT-ND - Cut Tape (CT)
SUD50P08-25L-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD50P08-25L-E3
Description
MOSFET P-CH 80V 50A TO252
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 50A (Tc) 8.3W (Ta), 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SUD50P08-25L-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25.2mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
8.3W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.90000€2.90
10€1.89200€18.92
100€1.31680€131.68
500€1.13238€566.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.92543€1,850.86
4,000€0.92515€3,700.60
Manufacturers Standard Package
Unit Price without VAT:€2.90000
Unit Price with VAT:€3.56700