13008-003KESC/HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €12.10316
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €12.40156
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €13.49648
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €13.81752
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €13.49648
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €10.71672
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €10.99160
Datasheet
1000 µF Conformal Coated Tantalum Capacitors 4 V 3017 (7644 Metric) 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-003KESC/HR

DigiKey Part Number
13008-003KESC/HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-003KESC/HR
Description
CAP TANT 1000UF 10% 4V 3017
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1000 µF Conformal Coated Tantalum Capacitors 4 V 3017 (7644 Metric) 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
13008-003KESC/HR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
20mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3017 (7644 Metric)
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Height - Seated (Max)
0.173" (4.40mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€13.81752€3,454.38
Manufacturers Standard Package
Unit Price without VAT:€13.81752
Unit Price with VAT:€16.99555