cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36DY331F450BC2B

Digi-Key Part Number
36DY331F450BC2B-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
36DY331F450BC2B
Supplier
Description
CAP ALUM 330UF 450V SCREW
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
330 µF
Tolerance
-10%, +50%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.875" (22.22mm)
Size / Dimension
2.079" Dia (52.80mm)
Height - Seated (Max)
4.252" (108.00mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
All prices are in EUR
Bulk
QtyUnit PriceExt Price
49€35.80673€1,754.53
Additional Resources
AttributeDescription
Standard Package49