M39003/01-8115 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: €16.53450
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: €20.31700
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: €26.41950
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: €34.70100
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: €35.14850
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: €36.79150
Datasheet

Similar


Vishay Sprague
In Stock: 14
Unit Price: €16.74000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €12.15700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €15.41050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €14.90300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €20.03050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €19.33200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €26.27250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €25.35100
Datasheet
33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8115

DigiKey Part Number
M39003/01-8115-ND
Manufacturer
Manufacturer Product Number
M39003/01-8115
Description
CAP TANT 33UF 5% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
D (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€47.03500€940.70
Unit Price without VAT:€47.03500
Unit Price with VAT:€57.85305