
FC0402E50R0BST1 | |
|---|---|
DigiKey Part Number | FC0402-50BWTR-ND - Tape & Reel (TR) FC0402-50BWCT-ND - Cut Tape (CT) FC0402-50BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E50R0BST1 |
Description | RES SMD 50 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E50R0BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €1.00400 | €10.04 |
| 25 | €0.93160 | €23.29 |
| 50 | €0.88120 | €44.06 |
| 100 | €0.83510 | €83.51 |
| 250 | €0.78056 | €195.14 |
| 500 | €0.74406 | €372.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.72257 | €722.57 |
| 2,000 | €0.69322 | €1,386.44 |
| 3,000 | €0.67768 | €2,033.04 |
| 5,000 | €0.65969 | €3,298.45 |
| 7,000 | €0.64875 | €4,541.25 |
| 10,000 | €0.63791 | €6,379.10 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.48830 |

