cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206A8R2CBBBR31G

Digi-Key Part Number
GA1206A8R2CBBBR31G-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
GA1206A8R2CBBBR31G
Supplier
Description
CAP CER 8.2PF 100V C0G/NP0 1206
Detailed Description
8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000€0.10964€2,192.80
Additional Resources
AttributeDescription
Standard Package10,000