
HV1812Y102KXVATHV | |
|---|---|
DigiKey Part Number | 720-1549-2-ND - Tape & Reel (TR) 720-1549-1-ND - Cut Tape (CT) 720-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV1812Y102KXVATHV |
Description | CAP CER 1000PF 4KV X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y102KXVATHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €1.00300 | €10.03 |
| 50 | €0.80340 | €40.17 |
| 100 | €0.74200 | €74.20 |
| 500 | €0.63792 | €318.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.60572 | €605.72 |
| 2,000 | €0.57921 | €1,158.42 |
| 3,000 | €0.56593 | €1,697.79 |
| 5,000 | €0.55120 | €2,756.00 |
| 7,000 | €0.54259 | €3,798.13 |
| 10,000 | €0.53431 | €5,343.10 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.85730 |

