
HV1825Y102KXVATHV | |
|---|---|
DigiKey Part Number | 720-1557-2-ND - Tape & Reel (TR) 720-1557-1-ND - Cut Tape (CT) 720-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV1825Y102KXVATHV |
Description | CAP CER 1000PF 4KV X7R 1825 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1825Y102KXVATHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.36000 | €3.36 |
| 10 | €2.37600 | €23.76 |
| 50 | €1.98540 | €99.27 |
| 100 | €1.86440 | €186.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.65980 | €829.90 |
| 1,000 | €1.59643 | €1,596.43 |
| 1,500 | €1.56467 | €2,347.01 |
| 2,500 | €1.52947 | €3,823.68 |
| 3,500 | €1.50888 | €5,281.08 |
| 5,000 | €1.48908 | €7,445.40 |
| Unit Price without VAT: | €3.36000 |
|---|---|
| Unit Price with VAT: | €4.13280 |

