
HV2225Y152JXMATHV | |
|---|---|
DigiKey Part Number | 720-HV2225Y152JXMATHVTR-ND - Tape & Reel (TR) 720-HV2225Y152JXMATHVCT-ND - Cut Tape (CT) 720-HV2225Y152JXMATHVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV2225Y152JXMATHV |
Description | CAP CER 1500PF 5KV X7R 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225Y152JXMATHV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.42000 | €4.42 |
| 10 | €2.69600 | €26.96 |
| 50 | €2.54900 | €127.45 |
| 100 | €2.45240 | €245.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.15966 | €1,079.83 |
| 1,000 | €2.10650 | €2,106.50 |
| 1,500 | €2.09975 | €3,149.62 |
| 2,500 | €2.05233 | €5,130.82 |
| 3,500 | €2.04778 | €7,167.23 |
| Unit Price without VAT: | €4.42000 |
|---|---|
| Unit Price with VAT: | €5.43660 |

